TS512GMTS960TI-VS1
TS512GMTS960TI-VS1
Description:
M.2 512GB MTS960TI-VS1
Supplier:
TRANSCEND
Matchcode:
MTS960TI-VS1
Rutronik No.:
DISSSD2192
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
- Capacity
- 512 GB
- Flash
- TLC
- Temp.max.
- 85°C °C
- Temp.min.
- -40°C °C
- Formfactor
- 2280
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 131 weeks