TS4TSSD472K-VS1
TS4TSSD472K-VS1
Description:
SSD 4TB 2,5 SATA SSD472K-VS1
Supplier:
TRANSCEND
Matchcode:
SSD472K-VS1
Rutronik No.:
DISSSD1986
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
- Capacity
- 4 TB
- Flash
- TLC
- Temp.max.
- 75°C
- Temp.min.
- -20°C
- Formfactor
- 2,5 INCH
- Thickness
- 7 MM
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 131 weeks