TS4GLA72V4E3
TS4GLA72V4E3
Description:
32 GB DDR5-6400 ECC-CUDIMM 1.1 V
Supplier:
TRANSCEND
Matchcode:
TS4GLA72V4E3
Rutronik No.:
DISMOD2461
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
- Temp.max.
- 85°C
- Capacity
- 32 GB
- Layout
- DIMM
- Temp.min.
- 0°C
- Clockfrequency
- 6400 MHZ
- Pins
- 288
- ECC
- YES
- Voltage
- 1,1 V
- Registered
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 131 weeks