TS32GSDC420T
TS32GSDC420T
Description:
SD-CARD 32GB SDC420T
Supplier:
TRANSCEND
Matchcode:
TS32GSDC420T
Rutronik No.:
DISCAR7067
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
- Capacity
- 32 GB
- Technologies
- TLC
- Temp.min.
- -25°C
- Temp.max.
- 85°C
- Interface
- SDXC UHS-I
- Packaging
- INDIVIDUAL
- Class
- UHS CLASS3
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 130 weeks