TS2GSDC
TS2GSDC
Description:
SD-CARD 2GB
Supplier:
TRANSCEND
Matchcode:
TS2GSDC MLC
Rutronik No.:
DISCAR3761
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
- Capacity
- 2 GB
- Technologies
- MLC
- Temp.min.
- -25°C
- Temp.max.
- 85°C
- Interface
- SD
- Packaging
- INDIVIDUAL
- Class
- CLASS 2
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 130 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
TS2GSDCSD-CARD 2GB
Part No.:
DISCAR2919
Packaging:
INDIVIDUAL
|
Unit Price
On request
|
Unit Pack
1
|
Stock Info
Allocation
|
Price, Lead time
Find Alternatives
| |