TS1TSSD472KI-VS1


TS1TSSD472KI-VS1
Description:
SSD 1TB 2,5 SATA SSD472KI-VS1
Supplier:
TRANSCEND
Matchcode:
SSD472KI-VS1
Rutronik No.:
DISSSD1989
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
- Capacity
- 1 TB
- Flash
- TLC
- Temp.max.
- 85°C
- Temp.min.
- -40°C
- Formfactor
- 2,5 INCH
- Thickness
- 7 MM
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 6 weeks