TS1TMTS560T-VS1
TS1TMTS560T-VS1
Description:
M.2 1TB MTS560T-VS1
Supplier:
TRANSCEND
Matchcode:
MTS560T-VS1
Rutronik No.:
DISSSD2177
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
- Capacity
- 1 TB
- Flash
- TLC
- Temp.max.
- 75°C °C
- Temp.min.
- -20°C °C
- Formfactor
- 2242
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 130 weeks