TS1TMSA460TI-VS1
TS1TMSA460TI-VS1
Description:
mSATA 1 TB MSA460TI-VS1
Supplier:
TRANSCEND
Matchcode:
MSA460TI-VS1
Rutronik No.:
DISSSD2671
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
- Capacity
- 1 TB
- Technologies
- TLC
- Temp.max.
- 75°C °C
- Temp.min.
- -20°C °C
- Formfactor
- MSATA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 128 weeks