TS16GUSDC10M SD 15NM
TS16GUSDC10M SD 15NM
Description:
MICRO-SD-CARD 16GB SDK 15NM
Supplier:
TRANSCEND
Matchcode:
TS16GUSDC10M
Rutronik No.:
DISCAR4772
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
- Capacity
- 16 GB
- Technologies
- MLC
- Temp.min.
- -25°C
- Temp.max.
- 85°C
- Interface
- SDHC
- Class
- CLASS 10
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 130 weeks