TS128GMTS560T
TS128GMTS560T
Description:
M2 128GB MTS560T
Supplier:
TRANSCEND
Matchcode:
TS128GMTS560T
Rutronik No.:
DISSSD1678
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
- Capacity
- 128 GB
- Flash
- TLC
- Temp.max.
- 70°C °C
- Temp.min.
- -20°C °C
- Formfactor
- 2242
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks