TS128GMTE460TI-VS1
TS128GMTE460TI-VS1
Description:
M.2 128GB MTE460TI-VS1
Supplier:
TRANSCEND
Matchcode:
MTE460TI-VS1
Rutronik No.:
DISSSD2138
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
- Capacity
- 128 GB
- Flash
- TLC
- Temp.max.
- 85°C °C
- Temp.min.
- -40°C °C
- Formfactor
- 2242
- Interface
- PCIE3.0X2
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Thickness
- 3,58 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 131 weeks