TS128GHSD510
TS128GHSD510
Description:
SSD 128GB HALF SLIM SuperMLC
Supplier:
TRANSCEND
Matchcode:
TS128GHSD510
Rutronik No.:
DISCAR5239
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Capacity
- 128 GB
- Flash
- PSLC
- Temp.max.
- 70°C
- Temp.min.
- 0°C
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 131 weeks