XPN9R614MC,L1XHQ(O
XPN9R614MC,L1XHQ(O
Description:
P-CH 40V 40A 7.4mOhm TSON Advance(WF)
Supplier:
TOSHIBA
Matchcode:
XPN9R614MC,L1XHQ(O
Rutronik No.:
LVMOS2119
Unit Pack:
5000
MOQ:
5000
package:
TSON Advan
Packaging:
REEL
Find Alternatives
- Configuration
- P-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 40 A
- RDS(on)at 10V
- 7,4 mOhm
- Q(g)
- 64 nC
- P(tot)
- 100 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- U-MOS6
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- TSON Advan
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 101 weeks