TW015Z65C


TW015Z65C
Description:
N-CH 650V 100A 15mOhm at18V TO-247-4L(X)
Supplier:
TOSHIBA
Matchcode:
TW015Z65C,S1F(S
Rutronik No.:
TMOS7050
Unit Pack:
30
MOQ:
30
package:
TO-247-4L(
Packaging:
TUBE
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 100 A
- Q(g)
- 128 nC
- P(tot)
- 342 W
- Logic level
- No
- Mounting
- THT
- Fast bodydiode
- No
- Automotive
- NO
- Package
- TO-247-4L(
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- TW015Z65C,S1F(S
- Customs Tariff No.
- 85412900000
- Country
- Japan
- Supplier Lead time
- 24 weeks