Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Transistors
  4. Low Voltage MOSFETs (<300V)
  5. TOSHIBA Low Voltage MOSFETs (<300V)
Please login for custom pricing, delivery terms and real time stock information

TPHR8504PL,L1Q(M

TOSHIBA
TOSHIBA TPHR8504PL,L1Q(M

image shown is a representation only

TPHR8504PL,L1Q(M

Description: N-CH 40V 150A 0,7mOhm Supplier: TOSHIBA Matchcode: TPHR8504PL,L1Q(M Rutronik No.: TMOS1205 Unit Pack: 5000 MOQ: 5000 package: SOP Adv. Packaging: REEL
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Configuration
N-CH
V(DS)
40 V
I(D)at Tc=25°C
150 A
RDS(on)at 10V
0.7 mOhm
Q(g)
85.4 nC
P(tot)
170 W
R(thJC)
0.88 K/W
Logic level
YES
Mounting
SMD
Fast bodydiode
NO
Automotive
NO
Package
SOP Adv.
RoHS Status
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
B
Supplier Lead time
101 weeks

Request or order:

Please login
1,23 $
6.150,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

5.000 1,23 $
10.000 0,9522 $

Alternatives

INFINEON
INFINEON IRLML0040TRPBF

IRLML0040TRPBF

Semiconductors
  • MOSFET 40V 3.6A
  • package: SOT-23
  • Packaging: REEL
VISHAY
VISHAY SQJQ144AE-T1_GE3

SQJQ144AE-T1_GE3

Semiconductors
  • N-CH 40V 575A 0,7mOhm PPAK...
  • package: PPAK 8x8L
  • Packaging: REEL
VISHAY
VISHAY SQS944ENW-T1_GE3

SQS944ENW-T1_GE3

Semiconductors
  • N-CH 40V 6A 25mOhm PPAK1212-8
  • package: PPAK1212-8
  • Packaging: REEL
INFINEON
INFINEON IAUC60N04S6L039ATMA1

IAUC60N04S6L039ATMA1

Semiconductors
  • N-CH 40V 60A 3,28mOhm TDSON-8
  • package: TDSON-8
  • Packaging: REEL
INFINEON
INFINEON IPG20N04S4L08ATMA1

IPG20N04S4L08ATMA1

Semiconductors
  • Dual N-CH 40V 20A 7,2mOhm...
  • package: TDSON-8
  • Packaging: REEL
INFINEON
INFINEON IPLU300N04S4R8XTMA1

IPLU300N04S4R8XTMA1

Semiconductors
  • N-CH 40V 300A 0,77mOHm PSOF-8
  • package: PSOF-8
  • Packaging: REEL
VISHAY
VISHAY SQJQ142E-T1_GE3

SQJQ142E-T1_GE3

Semiconductors
  • N-CH 40V 460A 1mOhm PPAK 8x8L
  • package: PPAK 8x8L
  • Packaging: REEL
VISHAY
VISHAY SQJ144EP-T1_GE3

SQJ144EP-T1_GE3

Semiconductors
  • N-CH 40V 130A 3,6mOhm PPAK...
  • package: PPAK SO-8L
  • Packaging: REEL
VISHAY
VISHAY SQJQ140E-T1_GE3

SQJQ140E-T1_GE3

Semiconductors
  • N-CH 40V 701A 0,44mOhm
  • package: PPAK 8x8L
  • Packaging: REEL
VISHAY
VISHAY SQJ152EP-T1_GE3

SQJ152EP-T1_GE3

Semiconductors
  • N-CH 40V 114A 4mOhm PPAK SO-8L
  • package: PPAK SO-8L
  • Packaging: REEL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message