TPCP8206,LF(CM


TPCP8206,LF(CM
Description:
DUAL 20V 6A 35mOhm PS-8
Supplier:
TOSHIBA
Matchcode:
TPCP8206,LF(CM
Rutronik No.:
TMOSP11111
Unit Pack:
3000
MOQ:
6000
package:
PPAK SO-8
Packaging:
REEL
Find Alternatives
- Configuration
- DUAL N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 6 A
- RDS(on)at 10V
- 35 mOhm
- Q(g)
- 5.8 nC
- P(tot)
- 1.48 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- U-MOSVII
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- PPAK SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks