TLP785F(D4B-F7,F(C
TLP785F(D4B-F7,F(C
Description:
COUPLER TR-CPL, 1CH, 5K
Supplier:
TOSHIBA
Matchcode:
TLP785F(D4B-F7,F(C
Rutronik No.:
IRCOUP2739
Unit Pack:
100
MOQ:
5600
package:
SMD
Packaging:
TUBE
Find Alternatives
- Channels
- 1
- Iso.voltage
- 5000 Vrms
- Package1
- Widebody-4
- Package
- SMD
- V(CEO)
- 80 V
- Packaging
- TUBE
- CTR at If
- 5 mA
- CTR at Vce
- 5 V
- min.oper.temp.
- -55 °C
- max.oper.temp.
- 110 °C
- Rise time
- 0.002 ms
- Fall time
- 0,003 ms
- V(ECO)
- 7 V
- VDE
- Y Y/N
- CTR min.
- 100 %
- CTR max.
- 200 %
- P(tot)max
- 240 mW
- Forward volt.ty
- 1,15 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks