TLP7820(D4BTP4


TLP7820(D4BTP4
Description:
COUPLER ANALOG ISOLAT AMPL. VDE
Supplier:
TOSHIBA
Matchcode:
TLP7820(D4BTP4,E(O
Rutronik No.:
IRCOUP2926
Unit Pack:
1500
MOQ:
1500
package:
SMD
Packaging:
REEL
- Channels
- 1
- Iso.voltage
- 5000 Vrms
- P(tot)max
- 60 mW
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 105 °C
- VDE
- Y Y/N
- Package1
- SO8L
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- TLP7820(D4BTP4,E(O
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 34 weeks