TLP748JF(D4,F)


TLP748JF(D4,F)
Description:
COUPLERRelay 1FormA 600V 10MA D
Supplier:
TOSHIBA
Matchcode:
TLP748JF(D4,F)
Rutronik No.:
IRCOUP2177
Unit Pack:
50
MOQ:
1100
package:
HOLE
Packaging:
TUBE
- Channels
- 1
- Iso.voltage
- 4000 Vrms
- min.oper.temp.
- -20 °C
- max.oper.temp.
- 85 °C
- Turn-on time
- 0,3 ms
- Turn-off time
- 0,3 ms
- V(DRM)
- 600 V
- It(rms)
- 0,150 A
- VDE
- D Y/N
- Package1
- DIP-6
- Norm.open(A)
- 1-Form
- Norm.close(B)
- N
- Automotive
- NO
- Package
- HOLE
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 42 weeks