TLP719(TP,F)


TLP719(TP,F)
Description:
COUPLER IPM 1Mb open 10kV SD6 W
Supplier:
TOSHIBA
Matchcode:
TLP719(TP,F)
Rutronik No.:
IRCOUP2976
Unit Pack:
1500
MOQ:
1500
package:
SMD
Packaging:
REEL
Find Alternatives
- Channels
- 1
- Output current
- 0,008 A
- Iso.voltage
- 5000 Vrms
- P(tot)max
- 45 mW
- Forward volt.ty
- 1,65 V
- min.oper.temp.
- -55 °C
- max.oper.temp.
- 125 °C
- CMH typ.
- 10000 V/µs
- VDE
- Y Y/N
- Package1
- SMD6 WIDEB
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 54 weeks