TLP292(GB-TPL,E(T
TLP292(GB-TPL,E(T
Description:
COUPLER SO4 AC 100-600% 1mA 80V
Supplier:
TOSHIBA
Matchcode:
TLP292(GB-TPL,E(T
Rutronik No.:
IRCOUP2741
Unit Pack:
2500
MOQ:
5000
package:
SMD
Packaging:
REEL
Find Alternatives
- Channels
- 1
- Iso.voltage
- 3750 Vrms
- Package1
- SO-4
- Package
- SMD
- V(CEO)
- 80 V
- Packaging
- REEL
- CTR at If
- 1 mA
- CTR at Vce
- 5 V
- min.oper.temp.
- -55 °C
- max.oper.temp.
- 110 °C
- Rise time
- 0.002 ms
- Fall time
- 0,003 ms
- V(ECO)
- 7 V
- VDE
- N Y/N
- CTR min.
- 100 %
- CTR max.
- 600 %
- P(tot)max
- 200 mW
- Forward volt.ty
- 1,15 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 26 weeks