TLP2348(V4- TPL,E(T


TLP2348(V4- TPL,E(T
Description:
COUPLER IPM 10Mbp open 50kV SO6
Supplier:
TOSHIBA
Matchcode:
TLP2348(V4- TPL,E(T
Rutronik No.:
IRCOUP3386
Unit Pack:
3000
MOQ:
3000
package:
SMD
Packaging:
REEL
- Channels
- 1
- Iso.voltage
- 3750 Vrms
- P(tot)max
- 100 mW
- Forward volt.ty
- 1,55 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 110 °C
- Rise time
- 0,003 µs
- Fall time
- 0,003 µs
- t(PLH)
- 0,065 µs
- t(PHL)
- 0,061 µs
- CMH min.
- -30000 V/µs
- CMH typ.
- 50000 V/µs
- VDE
- N Y/N
- Package1
- SO-6
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85414900000
- Country
- Thailand
- Supplier Lead time
- 18 weeks