TLP2095(TPL,F)


TLP2095(TPL,F)
Description:
COUPLER HS 250nS AC 15kV/u SO6
Supplier:
TOSHIBA
Matchcode:
TLP2095(TPL,F)
Rutronik No.:
IRCOUP2039
Unit Pack:
3000
MOQ:
3000
package:
SMD
Packaging:
REEL
- Channels
- 1
- Iso.voltage
- 3750 Vrms
- P(tot)max
- 40 mW
- Forward volt.ty
- 1,55 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 100 °C
- Rise time
- 30 ns
- Fall time
- 30 ns
- t(PLH)
- 150 ns
- t(PHL)
- 150 ns
- CMR typ.
- 15000 V/µs
- Vcc typ.
- -0,5 to 20 V
- VDE
- N Y/N
- Package1
- SO6
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 30 weeks