TCS40DPR


TCS40DPR
Description:
Hallswitch Omnipolar push pull
Supplier:
TOSHIBA
Matchcode:
TCS40DPR,LF(T
Rutronik No.:
ICIN5201
Unit Pack:
1
MOQ:
12000
package:
SON3-P
Packaging:
REEL
Find Alternatives
- Type
- OMNIPOLAR
- Bon(min)
- 3.4 mT
- Boff(min)
- 0.9 mT
- Vcc(min)
- 2.3 V
- Top(max)
- 85 °C
- Package
- SON3-P
- Automotive
- NO
- Configuration
- 3-Wire
- Technology
- Hall
- Programmable
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Hall elements
- 1
- Bon(max)
- 4.4 mT
- Boff(max)
- 2 mT
- Top(min)
- -40 °C
- Vcc(max)
- 5.5 V
- Mounting
- SMD
- Supplier Part
- TCS40DPR,LF(T
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 20 weeks