SSM6P15FE(TE85L


SSM6P15FE(TE85L
Description:
Dual P-CH 30V 0,1A
Supplier:
TOSHIBA
Matchcode:
SSM6P15FE
Rutronik No.:
STDMOS1340
Unit Pack:
3000
MOQ:
4000
package:
2-2N1D
Packaging:
REEL
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 0.1 A
- RDS(on)at 10V
- 8 mOhm
- P(tot)
- 0.15 W
- Automotive
- NO
- Package
- 2-2N1D
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SSM6P15FE(TE85L,F)
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 20 weeks