SSM6L36FE,LM(T
SSM6L36FE,LM(T
Description:
N/P-CH 20V 0,5A 630mOhm at 5V ES6
Supplier:
TOSHIBA
Matchcode:
SSM6L36FE,LM(T
Rutronik No.:
LVMOS2130
Unit Pack:
4000
MOQ:
16000
package:
ES6
Packaging:
REEL
- Configuration
- N/P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 0.5 A
- Q(g)
- 1.23 nC
- P(tot)
- 0.15 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- ES6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- Thailand
- Supplier Lead time
- 18 weeks