SSM6L12TU


SSM6L12TU
Description:
N/P-CH 30V 20V 0,5A UF6
Supplier:
TOSHIBA
Matchcode:
SSM6L12TU,LF
Rutronik No.:
STDMOS1098
Unit Pack:
3000
MOQ:
9000
package:
UF6
Packaging:
REEL
- Configuration
- N/P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 0.5 A
- P(tot)
- 1 W
- Mounting
- SMD
- Automotive
- NO
- Package
- UF6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SSM6L12TU,LF
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 18 weeks