SSM3K56FS,LF
SSM3K56FS,LF
Description:
N-CH 20V 800mA 235mOhm SC-75
Supplier:
TOSHIBA
Matchcode:
SSM3K56FS,LF
Rutronik No.:
TMOS2076
Unit Pack:
3000
MOQ:
3000
package:
SC-75
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 0,8 A
- Q(g)
- 1,0 nC
- P(tot)
- 0,5 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- U-MOSVII-H
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SC-75
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 16 weeks