SSM3K376R


SSM3K376R
Description:
N-CH 30V 4A 45mOhm at 4.5V SOT23F
Supplier:
TOSHIBA
Matchcode:
SSM3K376R,LF(T
Rutronik No.:
LVMOS1205
Unit Pack:
3000
MOQ:
18000
package:
SOT23F
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 4 A
- Q(g)
- 2.2 nC
- P(tot)
- 1 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- SOT23F
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SSM3K376R,LF(T
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 18 weeks