- Interface
- SATA III
- Capacity
- 8TB
- RPM
- 7200 1/min
- 24 x 7
- YES
- Height
- 26,1 mm
- Temp.min.
- 5 °C
- Temp.max
- 60 °C
- Warranty
- 5 Years
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84717050000
- Country
- Philippines
- Supplier Lead time
- 131 weeks