IX800FXF2YMS4(DAE)
IX800FXF2YMS4(DAE)
Description:
N-.CH 3300V 800A 3000mOhm iXPLV
Supplier:
TOSHIBA
Matchcode:
IX800FXF2YMS4
Rutronik No.:
POWMOD1697
Unit Pack:
1
MOQ:
1
package:
iXPLV
Packaging:
REEL
- Configuration
- NCH
- V(DSS)
- 3300 V
- I(D)at Tc=25°C
- 800 A
- I(D)pulsed
- 1600 A
- RDS(on)
- 3000 mOhm
- P(tot)
- 6000 W
- R(thjc)
- 0.025 K/W
- Material techn.
- SI
- Bodydiode
- NO
- NTC
- YES
- TIM
- NO
- PressFit
- NO
- Automotive
- NO
- Package
- iXPLV
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- Supplier Lead time
- 38 weeks