TIGER-SOM-RK3588-Q7 1.1-C-4GB-32GB
CHERRY
TIGER-SOM-RK3588-Q7 1.1-C-4GB-32GB
Description:
Q7-Module Rockchip RK3588 4GB/32GB
Supplier:
CHERRY
Matchcode:
TIGER SOM-RK3588-Q7
Rutronik No.:
DISBOA3698
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
- Form factor
- QSEVEN
- COMe type
- NONE
- System chipset
- RK3588
- Socket type
- ONBOARD
- Chipset manufac
- ROCKCHIP
- Chipset techno.
- ARM
- Memory type
- DDR4
- Memory sockets
- ONBOARD
- Max.memory size
- 16 GB
- Onboard flash
- 256MB
- LVDS onbord
- N Y/N
- SSD connector
- SD
- CAN bus
- N Y/N
- I²C
- N Y/N
- Operating temp.
- 0 TO +60°C
- Integrated WiFi
- N Y/N
- Integrated BT
- N Y/N
- Integr.cellular
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Austria
- Supplier Lead time
- 12 weeks