INR18650-28HE
INR18650-28HE
Description:
LIIO 3.6V 2800MAH
Supplier:
TENPOWER
Matchcode:
LIIO3.6V2800CYLINDER
Rutronik No.:
BATSDI1028
Unit Pack:
200
MOQ:
123200
Packaging:
BOX
- Technology
- LIIO
- Voltage
- 3.6 V
- Typ.Capacity
- 2800 mA
- Size
- 18650
- Contact termin.
- bare cell
- Approvals
- UN 38.3
- Form
- CYLINDER
- Min.Capacity
- 2800 mA
- V x A
- 10.08 Wh
- Weight
- 45.4 g
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85076000900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks