SE868K5D141T001000
SE868K5D141T001000
Description:
GNSS_L1L5 SE868K5-D MODULE
Supplier:
TELIT
Matchcode:
SE868K5-D V15-1.4.1 N115 BAG
Rutronik No.:
GPS1569
Unit Pack:
450
MOQ:
450
package:
MODULE
Packaging:
TRAY
Find Alternatives
Datasheet
- TTFF cold start
- 28 sec
- TTFF warm start
- 18 sec
- TTFF quickstart
- 1 sec
- Sens.tracking
- -165 dBm
- Sens.navigation
- -165 dBm
- Satellite sys.
- SBAS
- A-GPS
- Y Y/N
- Protocol
- NMEA
- Channels
- 75/6
- Oper.temp.
- -40/+85 °C
- Length
- 11 mm
- Width
- 11 mm
- Height
- 2.8 mm
- Weight
- 1 g
- HF sniffer
- N Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Oper.voltage
- 1.89 V
- ECCN
- 7A994
- Customs Tariff No.
- 85269120000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 24 weeks