ME910G1W308R090100
ME910G1W308R090100
Description:
ME910G1-W3 AT&T/VzW 37.00.019 Box
Supplier:
TELIT
Matchcode:
ME910G1-W3 37.00.019 Box
Rutronik No.:
GSM2626
Unit Pack:
200
MOQ:
1000
package:
MODULE
Packaging:
REEL
- Frequency range
- 700-2100
- Int.Sim Card ho
- N Y/N
- Voice
- No
- Operat.Temp.
- -40 / +85 C°
- GPRS
- N
- Edge
- Y Y/N
- Antenna Imp.
- 50 Ohm
- Length
- 28.2 mm
- Width
- 28.2 mm
- Height
- 2.4 mm
- Weight
- 4 g
- Supply Voltage
- 3,4-4,2 V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- SMS
- over NAS
- Country
- Vietnam
- Supplier Lead time
- 32 weeks