ME310M1W303T030100
ME310M1W303T030100
Description:
ME310M1-W3 48.00.013
Supplier:
TELIT
Matchcode:
ME310M1-W3 48.00.013
Rutronik No.:
GSM2496
Unit Pack:
392
MOQ:
392
package:
MODULE
Packaging:
TRAY
- Frequency range
- QUAD BAND
- Frequency
- 7/8/9/17/ MHz
- Int.Sim Card ho
- N Y/N
- Voice
- NO
- Sim Card Volt.
- 1.8 V
- Operat.Temp.
- -40 / +90 C°
- GPRS
- Class 10
- Edge
- Y Y/N
- Antenna Imp.
- 50 Ohm
- Length
- 18 mm
- Width
- 15 mm
- Height
- 2.6 mm
- Weight
- 1.5 g
- Supply Voltage
- 2,2-4,5 V
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- SMS
- over NAS
- Antenna Int.
- N
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Vietnam
- Supplier Lead time
- 20 weeks