ME310M1W103R030100
ME310M1W103R030100
Description:
ME310M1-W1 AT&T/VzW CatM1
Supplier:
TELIT
Matchcode:
ME310M1-W1 48.00.013 CRA BAG
Rutronik No.:
GSM2567
Unit Pack:
1000
MOQ:
1000
package:
MODULE
Packaging:
REEL
- Frequency
- 7/8/9/17/ MHz
- Int.Sim Card ho
- N Y/N
- Voice
- NO
- Operat.Temp.
- -40 / +85 C°
- Length
- 18 mm
- Width
- 15 mm
- Supply Voltage
- 2,5-4,5 V
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- SMS
- over NAS
- Antenna Int.
- N
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 20 weeks