ME310G1WW07T080400
ME310G1WW07T080400
Description:
ME310G1-WW AT&T/VzW/TLS 37.00.218 HW1.0
Supplier:
TELIT
Matchcode:
ME310G1-WW 37.00.218 Bag RED
Rutronik No.:
GSM2578
Unit Pack:
392
MOQ:
392
package:
MODULE
Packaging:
TRAY
- Voice
- No
- Embedded func.
- Y Y/N
- Operat.Temp.
- -40/+85 C°
- GPRS
- Class 4
- Length
- 15 mm
- Width
- 18 mm
- Height
- 2.6 mm
- Weight
- 1.5 g
- Supply Voltage
- 3,2-4,2 V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- SMS
- over NAS
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 32 weeks