ME310G1WW04T050400
ME310G1WW04T050400
Description:
LTE M1/NB2 WW 2G/FB +GNSS +OE
Supplier:
TELIT
Matchcode:
ME310G1-WW 37.00.215 HW1
Rutronik No.:
GSM2189
Unit Pack:
392
MOQ:
1960
package:
MODULE
Packaging:
INDIVIDUAL
- Voice
- No
- Embedded func.
- Y Y/N
- Operat.Temp.
- -40/+85 C°
- GPRS
- Class 4
- Length
- 15 mm
- Width
- 18 mm
- Height
- 2.6 mm
- Weight
- 1.5 g
- Supply Voltage
- 3,2-4,2 V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- SMS
- over NAS
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
Enabling a new generation of massive low-cost IoT device deployment numbering in the hundreds of thousands or millions, the ME310G1 is the Category M1/NB2 (Cat M1/NB2) evolution of the brand-new Telit xE310 product family. Cat M1/NB2 devices are specifically tailored for low-data throughput IoT applications, exceeding market demands for optimized power consumption and enhanced quality of coverage. The ME310G1 creates new IoT-enabled business models by addressing connectivity and battery life concerns for original equipment manufacturers (OEMs), integrators and device designers looking to increase data points they can collect from their operation and customers via IoT devices.
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
ME310G1WW07T080400ME310G1-WW AT&T/VzW/TLS 37.00.218 HW1.0
Part No.:
GSM2507
package:
MODULE
Packaging:
TRAY
|
Unit Price
27,62 $
|
Unit Pack
1
|
Stock Info
|
Price, Lead time
Datasheet
| |