ME310G1W307T080100
ME310G1W307T080100
Description:
ME310G1-W3 AT&T/VzW/TLS 37.00.918 Box
Supplier:
TELIT
Matchcode:
ME310G1-W3 37.00.918 Box RED
Rutronik No.:
GSM2506
Unit Pack:
392
MOQ:
392
Packaging:
TRAY
- Operat.Temp.
- -40 / +85 C°
- Length
- 18 mm
- Width
- 15 mm
- Height
- 2.6 mm
- Weight
- 1.5 g
- Supply Voltage
- 3,2-4,2 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 32 weeks