LE910R1EU01R070100
LE910R1EU01R070100
Description:
LE910R1-EU 44.00.017 Box RED
Supplier:
TELIT
Matchcode:
LE910R1-EU 44.00.017 Box RED
Rutronik No.:
GSM2623
Unit Pack:
200
MOQ:
1000
Packaging:
REEL
- Frequency
- 1,3,7,8,20 MHz
- Int.Sim Card ho
- N Y/N
- Voice
- VoLTE
- Embedded func.
- N Y/N
- Sim Card Volt.
- 1,8/3 V
- Operat.Temp.
- -40 / +85 C°
- GPRS
- Text&PDU
- Edge
- N Y/N
- Length
- 28.2 mm
- Width
- 28.2 mm
- Height
- 2.2 mm
- Weight
- 9 g
- Supply Voltage
- 3,4-4,2VDC V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- SMS
- Y
- ECCN
- EAR99
- Country
- Vietnam
- Supplier Lead time
- 20 weeks