LE910Q1WG03T040100
LE910Q1WG03T040100
Description:
LE910Q1-WWG 52.00.304 Bag RED
Supplier:
TELIT
Matchcode:
LE910Q1-WWG 52.00.304 Bag
Rutronik No.:
GSM2548
Unit Pack:
180
MOQ:
180
package:
MODULE
Packaging:
TRAY
- Frequency
- B1,2,3,4,5 MHz
- Int.Sim Card ho
- NO Y/N
- Sim Card Volt.
- 1.8 V
- Operat.Temp.
- -40 / +85 C°
- Length
- 28.2 mm
- Width
- 28.2 mm
- Height
- 2.6 mm
- Weight
- 4.2 g
- Supply Voltage
- 3,4-4,2VDC V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Antenna Int.
- YES
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks