LE910C1NF15T157200
LE910C1NF15T157200
Description:
LE910C1-NF SKU AT&T/VzW/TMO 25.21.265
Supplier:
TELIT
Matchcode:
LE910C1-NF 25.21.265 Box RED
Rutronik No.:
GSM2625
Unit Pack:
180
MOQ:
720
package:
MODULE
Packaging:
TRAY
- Frequency
- 7/17/19 MHz
- Int.Sim Card ho
- N Y/N
- Embedded func.
- N Y/N
- Sim Card Volt.
- 1,8/3 V
- Operat.Temp.
- -40 / +85 C°
- Edge
- Y Y/N
- Antenna Imp.
- 50 Ohm
- Length
- 28.2 mm
- Width
- 28.2 mm
- Height
- 2.2 mm
- Weight
- 4.4 g
- Supply Voltage
- 3,3-4,2VDC V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- SMS
- Text&PDU
- ECCN
- EAR99
- Country
- Vietnam
- Supplier Lead time
- 24 weeks