LE310Q1WW02T040100
LE310Q1WW02T040100
Description:
LE310Q1-WW Cat1bis
Supplier:
TELIT
Matchcode:
LE310Q1-WW AT&T/VzW 52 CRA Bag
Rutronik No.:
GSM2535
Unit Pack:
392
MOQ:
392
package:
MODULE
Packaging:
TRAY
- Frequency
- 7/8/9/18/ MHz
- Int.Sim Card ho
- N Y/N
- Voice
- N
- Sim Card Volt.
- 1,8/3 V
- Operat.Temp.
- -40 / +85 C°
- Edge
- N Y/N
- Length
- 15 mm
- Width
- 18 mm
- Height
- 2.6 mm
- Supply Voltage
- 3,3-4,2VDC V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- SMS
- N
- Antenna Int.
- Y
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
LE310Q1WW04R050F00LE310Q1-WW 52.00.805 Bag RED
Part No.:
GSM2615
Packaging:
REEL
|
Unit Price
19,82 $
|
Unit Pack
1000
|
Stock Info
|
Price, Lead time
Datasheet
| |