L30960N6570A120
L30960N6570A120
Description:
LTE Cat1/Cat4 EP
Supplier:
TELIT
Matchcode:
PLS83-EP-REL.1.2
Rutronik No.:
GSM2309
Unit Pack:
400
MOQ:
800
package:
MODULE
Packaging:
REEL
- Length
- 33 mm
- Width
- 29 mm
- Height
- 2,6 mm
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
Fully Featured modem implementation
– Inegrated IP connectifvity
– VoLTE and CS voice
– Extended set of AT commands
Lower Total Cost of Ownership
– Embedded GNSS
– Embedded SIM
– Embedded Processing
State of the art security
– Secure boot
– Secure key store
– Key lite cycle management
Connectivity and Lifecycle Management
– Secure enrollment toward main cloud platforms
– Remote update and device management