L30960N6300A15001V
L30960N6300A15001V
Description:
TX62-W w/o AT&T/Ver. LTE CatM1/NB1/NB2
Supplier:
TELIT
Matchcode:
TX62-W-REL.1.5 CRA
Rutronik No.:
GSM2463
Unit Pack:
500
MOQ:
1000
package:
MODULE
Packaging:
REEL
- Length
- 15,3 mm
- Width
- 15,3 mm
- Height
- 2,9 mm
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 24 weeks