FN990A28W06T060100
FN990A28W06T060100
Description:
5G M.2 CARD FB 4G 3G FR1 GNSS
Supplier:
TELIT
Matchcode:
FN990A28 M.2 45.00.106CRA Bags
Rutronik No.:
IOTCOM1507
Unit Pack:
30
MOQ:
30
package:
M2
Packaging:
TRAY
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- 5G
- 802.15.4
- NONE
- ANT
- N Y/N
- GNSS
- GNSS
- Card formfactor
- M.2
- Operat.temp.
- -40 to +85 °C
- Length
- 52 mm
- Width
- 30 mm
- Height
- 2.25 mm
- Supply voltage
- 3.3 V
- SPI
- N Y/N
- USB
- Y Y/N
- Other interface
- 1.8/3V SIM
- Automotive
- NO
- Package
- M2
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Vietnam
- Supplier Lead time
- 28 weeks