3990252034
3990252034
Description:
M.2 ADAPTER FOR LE910Cx MTB
Supplier:
TELIT
Matchcode:
WE866C6-P M.2 ADAPTER
Rutronik No.:
WLAN1773
Unit Pack:
1
MOQ:
1
package:
MODULE
Packaging:
INDIVIDUAL
- WLAN standard
- a/b/g/n/ac
- Frequency
- 2.4/5 GHz
- Software
- NO
- Antenna
- NO
- Tx/Rx
- 1x1
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85437090990
- Country
- China
- Supplier Lead time
- 20 weeks
The WE866C6-P M.2 Card provides the customer, the means to evaluate the WE866C6-P Wi-Fi module capability, and an interface with the LE910Cx.
It is designed to interface the Telit LE910Cx module family on an IFBD with the Telit Generic Evaluation Board (EVB) and thus forming a complete Development Kit of LE910Cx.