HAL1505UA-A-2-B-1-39
HAL1505UA-A-2-B-1-39
Description:
3-wire Hall Switch (Tj. -40ðC to 170
Supplier:
TDK Micronas
Matchcode:
HAL1505UA-A
Rutronik No.:
ICIN5252
Unit Pack:
1
MOQ:
1
package:
TO-92UA
Packaging:
BULK
Find Alternatives
- Type
- LATCH
- Bon(min)
- 6.0 mT
- Boff(min)
- -10,0 mT
- Vcc(min)
- 2.7 V
- Top(max)
- 170 °C
- Package
- TO-92UA
- Automotive
- AEC-Q(100)
- Configuration
- 3-Wire
- Technology
- Hall
- Programmable
- No
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Icc
- 1.6 mA
- Hall elements
- 1
- Bon(max)
- 10.0 mT
- Boff(max)
- -6,0 mT
- Top(min)
- -40 °C
- Vcc(max)
- 24 V
- Mounting
- THT
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Germany
- Supplier Lead time
- 18 weeks