HAL1503UA-A-1-A-2-39
HAL1503UA-A-1-A-2-39
Description:
HallSwitch Unipolar TO92
Supplier:
TDK Micronas
Matchcode:
HAL1503UA-A HASX-03
Rutronik No.:
ICIN4842
Unit Pack:
2000
MOQ:
2000
package:
TO-92UA-1
Packaging:
AMMOPACK
Find Alternatives
- Type
- UNIPOLAR
- Bon(min)
- 3,8 mT
- Boff(min)
- 2,1 mT
- Vcc(min)
- 2,7 V
- Top(max)
- 170 °C
- Package
- TO-92UA-1
- Automotive
- AEC-Q(100)
- Configuration
- 3-Wire
- Technology
- Hall
- Programmable
- No
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Icc
- 1,6 mA
- Hall elements
- 1
- Bon(max)
- 7,1 mT
- Boff(max)
- 5,5 mT
- Top(min)
- -40 °C
- Vcc(max)
- 24 V
- Mounting
- THT
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 18 weeks